


ASA-3.6864MHZ-L-T | |
---|---|
DigiKey Part Number | 535-11714-2-ND - Tape & Reel (TR) 535-11714-1-ND - Cut Tape (CT) 535-11714-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASA-3.6864MHZ-L-T |
Description | XTAL OSC XO 3.6864MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.6864 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASA-3.6864MHZ-L-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 3.6864 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.71000 | $9.71 |
10 | $8.42100 | $84.21 |
25 | $7.96520 | $199.13 |
50 | $7.63600 | $381.80 |
100 | $7.18980 | $718.98 |
250 | $6.92244 | $1,730.61 |
500 | $6.63614 | $3,318.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $6.36169 | $6,361.69 |
2,000 | $5.99101 | $11,982.02 |
3,000 | $5.91859 | $17,755.77 |
5,000 | $5.76828 | $28,841.40 |
7,000 | $5.65151 | $39,560.57 |
10,000 | $5.53037 | $55,303.70 |
12,000 | $5.46947 | $65,633.64 |