


ASA-16.000MHZ-L-T | |
|---|---|
DigiKey Part Number | 535-11699-2-ND - Tape & Reel (TR) 535-11699-1-ND - Cut Tape (CT) 535-11699-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASA-16.000MHZ-L-T |
Description | XTAL OSC XO 16.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASA-16.000MHZ-L-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.05000 | $21.05 |
| 10 | $18.27600 | $182.76 |
| 25 | $17.28480 | $432.12 |
| 50 | $16.57120 | $828.56 |
| 100 | $15.88560 | $1,588.56 |
| 250 | $15.02300 | $3,755.75 |
| 500 | $14.40226 | $7,201.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $13.80768 | $13,807.68 |
| 2,000 | $13.23818 | $26,476.36 |
| 3,000 | $12.91622 | $38,748.66 |
| 5,000 | $12.52202 | $62,610.10 |











