ARJU21A Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARJU21A Series
Abracon: Who We Are Today
Abracon RJ45/LAN Transformers Connected Solutions

ARJU21A-MCSA-AD-B-EMU2

DigiKey Part Number
ARJU21A-MCSA-AD-B-EMU2-ND
Manufacturer
Manufacturer Product Number
ARJU21A-MCSA-AD-B-EMU2
Description
CONN JACK 1PORT PCB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 Port RJ45 with USB A Through Hole 10/100 Base-TX, AutoMDIX
Datasheet
 Datasheet
EDA/CAD Models
ARJU21A-MCSA-AD-B-EMU2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Tray
Part Status
Active
Connector Type
RJ45 with USB A
Number of Ports
1
Number of Rows
1
Applications
10/100 Base-TX, AutoMDIX
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Height Above Board
0.830" (21.08mm)
LED Color
Green, Orange - Yellow
Number of Cores per Jack
4
Shielding
Shielded, EMI Finger
Features
Board Lock
Tab Direction
Up
Contact Material
-
Contact Finish
Gold
Operating Temperature
0°C ~ 70°C
Contact Finish Thickness
6.00µin (0.152µm)
Shield Material
-
Housing Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 909
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$44.37000$44.37
10$37.58700$375.87
44$33.97386$1,494.85
88$30.32182$2,668.32
132$29.27038$3,863.69
264$28.15280$7,432.34
528$27.54259$14,542.49
1,012$27.05579$27,380.46
2,508$25.54496$64,066.76
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.