ARJM11A1-502-AB-ER2-T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Abracon LLC
In Stock: 0
Unit Price: $18.75190
Datasheet
ARJM11 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARJM11 Series
Abracon: Who We Are Today
Abracon RJ45/LAN Transformers Connected Solutions

ARJM11A1-502-AB-ER2-T

DigiKey Part Number
535-14132-2-ND - Tape & Reel (TR)
535-14132-1-ND - Cut Tape (CT)
535-14132-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ARJM11A1-502-AB-ER2-T
Description
CONN JACK 1PORT PCB
Customer Reference
Detailed Description
1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX
Datasheet
 Datasheet
EDA/CAD Models
ARJM11A1-502-AB-ER2-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
RJ45
Number of Ports
1
Number of Rows
1
Applications
10/100/1000 Base-T, AutoMDIX
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Height Above Board
0.535" (13.59mm)
LED Color
Green - Yellow
Number of Cores per Jack
8
Shielding
Shielded, EMI Finger
Features
Board Lock
Tab Direction
Down
Contact Material
-
Contact Finish
Gold
Operating Temperature
-40°C ~ 85°C
Contact Finish Thickness
6.00µin (0.152µm)
Shield Material
-
Housing Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable