ARJE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARJE
Abracon: Who We Are Today
Abracon RJ45/LAN Transformers Connected Solutions

ARJE-0029

DigiKey Part Number
535-12439-ND
Manufacturer
Manufacturer Product Number
ARJE-0029
Description
CONN JACK 1PORT PCB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 Port RJ45 with USB A, Dual Through Hole 10/100 Base-T
Datasheet
 Datasheet
EDA/CAD Models
ARJE-0029 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Tray
Part Status
Active
Connector Type
RJ45 with USB A, Dual
Number of Ports
1
Number of Rows
1
Applications
10/100 Base-T
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Height Above Board
1.138" (28.91mm)
LED Color
Green, Orange - Yellow
Number of Cores per Jack
5
Shielding
Shielded, EMI Finger
Features
Board Lock
Tab Direction
Up
Contact Material
-
Contact Finish
-
Operating Temperature
0°C ~ 70°C
Contact Finish Thickness
-
Shield Material
-
Housing Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
4,900$42.66234$209,045.47
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.