
AR50LC-10.000MHZ-SAD | |
---|---|
DigiKey Part Number | 535-AR50LC-10.000MHZ-SAD-ND |
Manufacturer | |
Manufacturer Product Number | AR50LC-10.000MHZ-SAD |
Description | OSC ATOMIC CLOCK 10.0000MHZ SNW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 MHz Atomic Sine Wave Oscillator 12V 5-DIP Module |
Datasheet | Datasheet |
EDA/CAD Models | AR50LC-10.000MHZ-SAD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 10 MHz | |
Function | - | |
Output | Sine Wave | |
Voltage - Supply | 12V | |
Frequency Stability | ±0.5ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -30°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | - | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module | |
Size / Dimension | 2.000" L x 2.000" W (50.80mm x 50.80mm) | |
Height - Seated (Max) | 0.984" (25.00mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18,449.97000 | $18,449.97 |