AR50LC-10.000MHZ-CBD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AR50LC-10.000MHZ-SAC

DigiKey Part Number
535-AR50LC-10.000MHZ-SAC-ND
Manufacturer
Manufacturer Product Number
AR50LC-10.000MHZ-SAC
Description
OSC ATOMIC CLOCK 10.0000MHZ SNW
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 MHz Atomic Sine Wave Oscillator 12V 5-DIP Module
Datasheet
 Datasheet
EDA/CAD Models
AR50LC-10.000MHZ-SAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Base Resonator
Type
Frequency
10 MHz
Function
-
Output
Sine Wave
Voltage - Supply
12V
Frequency Stability
±0.5ppb
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
-
Ratings
-
Mounting Type
Through Hole
Package / Case
5-DIP Module
Size / Dimension
2.000" L x 2.000" W (50.80mm x 50.80mm)
Height - Seated (Max)
0.984" (25.00mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$18,320.79000$18,320.79
Manufacturers Standard Package