APAMS-131 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Taoglas Limited
In Stock: 1,031
Unit Price: $124.39000
Datasheet

Similar


Taoglas Limited
In Stock: 474
Unit Price: $346.16000
Datasheet
APAMS-131
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
APAMS-131
Abracon: Who We Are Today

APAMS-131

DigiKey Part Number
535-12921-ND
Manufacturer
Manufacturer Product Number
APAMS-131
Description
RF ANT 900MHZ/1.8GHZ WHIP STR
Customer Reference
Detailed Description
RF ANTENNA Whip, Straight SMA Male Base Mount
Datasheet
 Datasheet
EDA/CAD Models
APAMS-131 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Box
Part Status
Obsolete
RF Family/Standard
-
Frequency Group
UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
900MHz, 1.8GHz
Frequency Range
890MHz ~ 960MHz, 1.71GHz ~ 1.88GHz
Antenna Type
Whip, Straight
Number of Bands
2
VSWR
2
Return Loss
-
Gain
3dBi
Features
-
Termination
SMA Male
Ingress Protection
-
Mounting Type
Base Mount
Height (Max)
4.291" (109.00mm)
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 5,000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

5,000In Stock
Ships from WEC