



APAGM2704A-C2G | |
---|---|
DigiKey Part Number | 535-14682-ND |
Manufacturer | |
Manufacturer Product Number | APAGM2704A-C2G |
Description | RF ANT GNSS/GPS/GLONA ACT PATCH |
Customer Reference | |
Detailed Description | RF ANTENNA GLONASS, GNSS, GPS Ceramic Patch U.FL (UMCC), I-PEX MHF1 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.575GHz, 1.601GHz | |
Frequency Range | 1.574GHz ~ 1.576GHz, 1.6GHz ~ 1.602GHz | |
Antenna Type | Ceramic Patch | |
Number of Bands | 2 | |
VSWR | 1.02, 1.03 | |
Return Loss | -35.1dB, -37.9dB | |
Gain | 4.5dBi | |
Features | Cable - 30mm, LNA | |
Termination | U.FL (UMCC), I-PEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.157" (4.00mm) | |
Applications | GLONASS, GNSS, GPS |