


AOTA-B252008S100MT | |
|---|---|
DigiKey Part Number | 535-AOTA-B252008S100MTTR-ND - Tape & Reel (TR) 535-AOTA-B252008S100MTCT-ND - Cut Tape (CT) 535-AOTA-B252008S100MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOTA-B252008S100MT |
Description | FIXED IND 10UH 950MA 570 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Molded Inductor 950 mA 570mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 570mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 14MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.97000 | $1.97 |
| 10 | $1.59500 | $15.95 |
| 100 | $1.30890 | $130.89 |
| 1,000 | $1.07636 | $1,076.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.98050 | $2,941.50 |
| 6,000 | $0.92456 | $5,547.36 |
| 9,000 | $0.89335 | $8,040.15 |
| 15,000 | $0.85556 | $12,833.40 |
| 21,000 | $0.83157 | $17,462.97 |
| 30,000 | $0.80690 | $24,207.00 |

