


AOTA-B201608SR24MT | |
---|---|
DigiKey Part Number | 535-AOTA-B201608SR24MTTR-ND - Tape & Reel (TR) 535-AOTA-B201608SR24MTCT-ND - Cut Tape (CT) 535-AOTA-B201608SR24MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOTA-B201608SR24MT |
Description | FIXED IND 0.24UH 5.5A 22MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 240 nH Shielded Molded Inductor 5.5 A 22mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 240 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 22mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 120MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $1.52700 | $15.27 |
100 | $1.25710 | $125.71 |
1,000 | $1.03360 | $1,033.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.94158 | $2,824.74 |
6,000 | $0.88786 | $5,327.16 |
9,000 | $0.85789 | $7,721.01 |
15,000 | $0.82160 | $12,324.00 |
21,000 | $0.79856 | $16,769.76 |
30,000 | $0.77487 | $23,246.10 |
75,000 | $0.73899 | $55,424.25 |