


AOTA-B201210S1R0MT | |
|---|---|
DigiKey Part Number | 535-AOTA-B201210S1R0MTTR-ND - Tape & Reel (TR) 535-AOTA-B201210S1R0MTCT-ND - Cut Tape (CT) 535-AOTA-B201210S1R0MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOTA-B201210S1R0MT |
Description | FIXED IND 1UH 3.1A 51 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 3.1 A 51mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 51mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 56MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.14000 | $2.14 |
| 10 | $1.72700 | $17.27 |
| 100 | $1.42310 | $142.31 |
| 1,000 | $1.17008 | $1,170.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.06592 | $3,197.76 |
| 6,000 | $1.00509 | $6,030.54 |
| 9,000 | $0.97118 | $8,740.62 |
| 15,000 | $0.93011 | $13,951.65 |
| 21,000 | $0.90403 | $18,984.63 |
| 30,000 | $0.87721 | $26,316.30 |

