AOTA-B201208SR47MT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AOTA-B201208SR47MT
Abracon Mini Molded Inductors

AOTA-B201208SR33MT

DigiKey Part Number
535-AOTA-B201208SR33MTTR-ND - Tape & Reel (TR)
535-AOTA-B201208SR33MTCT-ND - Cut Tape (CT)
535-AOTA-B201208SR33MTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AOTA-B201208SR33MT
Description
IND 0.33UH 4A 28MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
330 nH Shielded Molded Inductor 4 A 28mOhm Max 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
5.6A
Shielding
Shielded
DC Resistance (DCR)
28mOhm Max
Q @ Freq
-
Frequency - Self Resonant
125MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,595
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.88000$1.88
10$1.51700$15.17
100$1.24910$124.91
1,000$1.02699$1,026.99
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.93556$2,806.68
Manufacturers Standard Package