
3504G3A3K09FTDF | |
---|---|
DigiKey Part Number | 1712-3504G3A3K09FTDFTR-ND - Tape & Reel (TR) 1712-3504G3A3K09FTDFCT-ND - Cut Tape (CT) 1712-3504G3A3K09FTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3504G3A3K09FTDF |
Description | RES 3.09K OHM 1% 6W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.09 kOhms ±1% 6W Chip Resistor 2512 (6332 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | 3504G3A3K09FTDF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.023" (0.58mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $42.37000 | $42.37 |
10 | $35.09400 | $350.94 |
25 | $32.64040 | $816.01 |
50 | $30.97020 | $1,548.51 |
100 | $29.45860 | $2,945.86 |
250 | $27.69604 | $6,924.01 |
500 | $27.45890 | $13,729.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $21.31198 | $21,311.98 |