cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOCJY-100.000MHZ-E

DigiKey Part Number
535-AOCJY-100.000MHZ-E-ND
Manufacturer
Manufacturer Product Number
AOCJY-100.000MHZ-E
Description
OCXO 25X22 5-SMD 100MHZ 10PPB -2
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
100 MHz VCOCXO CMOS Oscillator 3.3V 6-SMD, No Lead, 5 Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Base Resonator
Type
Frequency
100 MHz
Function
-
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±10ppb
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
-
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead, 5 Leads
Size / Dimension
1.000" L x 0.866" W (25.40mm x 22.00mm)
Height - Seated (Max)
0.500" (12.70mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$1,538.31000$1,538.31
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.