150 nH Shielded Molded Inductor 45 A 0.35mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 nH Shielded Molded Inductor 45 A 0.35mOhm Max Nonstandard
Basics of Inductors
Tiny but Mighty 2.0

AMSLA-7050-150NM-T

DigiKey Part Number
535-AMSLA-7050-150NM-TTR-ND - Tape & Reel (TR)
535-AMSLA-7050-150NM-TCT-ND - Cut Tape (CT)
535-AMSLA-7050-150NM-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AMSLA-7050-150NM-T
Description
FIXED IND 150NH 45A 0.35 MOHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
150 nH Shielded Molded Inductor 45 A 0.35mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
AMSLA-7050-150NM-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
30A
Shielding
Shielded
DC Resistance (DCR)
0.35mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.276" L x 0.276" W (7.00mm x 7.00mm)
Height - Seated (Max)
0.197" (5.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,905
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.17000$6.17
10$5.05600$50.56
100$4.15680$415.68
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.41866$3,418.66
2,000$3.22373$6,447.46
3,000$3.11502$9,345.06
5,000$2.98337$14,916.85
7,000$2.89979$20,298.53
10,000$2.81384$28,138.40
Manufacturers Standard Package