



AMSLA-7050-150NM-T | |
|---|---|
DigiKey Part Number | 535-AMSLA-7050-150NM-TTR-ND - Tape & Reel (TR) 535-AMSLA-7050-150NM-TCT-ND - Cut Tape (CT) 535-AMSLA-7050-150NM-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMSLA-7050-150NM-T |
Description | FIXED IND 150NH 45A 0.35 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 150 nH Shielded Molded Inductor 45 A 0.35mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | AMSLA-7050-150NM-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 30A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.35mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.276" L x 0.276" W (7.00mm x 7.00mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.17000 | $6.17 |
| 10 | $5.05600 | $50.56 |
| 100 | $4.15680 | $415.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.41866 | $3,418.66 |
| 2,000 | $3.22373 | $6,447.46 |
| 3,000 | $3.11502 | $9,345.06 |
| 5,000 | $2.98337 | $14,916.85 |
| 7,000 | $2.89979 | $20,298.53 |
| 10,000 | $2.81384 | $28,138.40 |

