



AMSLA-1070-150NM-T | |
|---|---|
DigiKey Part Number | 535-AMSLA-1070-150NM-TTR-ND - Tape & Reel (TR) 535-AMSLA-1070-150NM-TCT-ND - Cut Tape (CT) 535-AMSLA-1070-150NM-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMSLA-1070-150NM-T |
Description | IND 0.15UH 70A 0.41M |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 150 nH Shielded Molded Inductor 70 A 0.41mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | AMSLA-1070-150NM-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 150 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 70A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.41mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.409" L x 0.315" W (10.40mm x 8.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.83000 | $7.83 |
| 10 | $6.46200 | $64.62 |
| 100 | $5.31530 | $531.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $4.63680 | $2,318.40 |
| 1,000 | $4.37230 | $4,372.30 |
| 1,500 | $4.22474 | $6,337.11 |
| 2,500 | $4.04609 | $10,115.23 |
| 3,500 | $3.93265 | $13,764.28 |
| 5,000 | $3.81598 | $19,079.90 |
| 12,500 | $3.68651 | $46,081.38 |

