



AMSLA-1050-220NM-T | |
---|---|
DigiKey Part Number | 535-AMSLA-1050-220NM-TTR-ND - Tape & Reel (TR) 535-AMSLA-1050-220NM-TCT-ND - Cut Tape (CT) 535-AMSLA-1050-220NM-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMSLA-1050-220NM-T |
Description | IND 0.22UH 33A 0.42M |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 nH Shielded Molded Inductor 50 A 0.42mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | AMSLA-1050-220NM-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 220 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 33A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.42mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.402" L x 0.276" W (10.20mm x 7.00mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.93000 | $5.93 |
10 | $4.86500 | $48.65 |
100 | $4.00160 | $400.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.29140 | $3,291.40 |
2,000 | $3.10371 | $6,207.42 |
3,000 | $2.99903 | $8,997.09 |
5,000 | $2.87229 | $14,361.45 |
7,000 | $2.79184 | $19,542.88 |
10,000 | $2.70907 | $27,090.70 |
25,000 | $2.69062 | $67,265.50 |