

AMPMAFB-16.0000T | |
|---|---|
DigiKey Part Number | 535-AMPMAFB-16.0000TTR-ND - Tape & Reel (TR) 535-AMPMAFB-16.0000TCT-ND - Cut Tape (CT) 535-AMPMAFB-16.0000TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMPMAFB-16.0000T |
Description | MEMS OSC XO 16.0000MHZ SMD |
Customer Reference | |
Detailed Description | 16 MHz XO (Standard) Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | AMPMAFB-16.0000T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Base Resonator | ||
Type | ||
Frequency | 16 MHz | |
Function | Standby (Power Down) | |
Output | - | |
Voltage - Supply | 1.71V ~ 3.63V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 1.3mA (Typ) | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-VFLGA (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Current - Supply (Disable) (Max) | 160µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.26000 | $24.26 |
| 10 | $21.08400 | $210.84 |
| 50 | $19.11540 | $955.77 |
| 100 | $18.32550 | $1,832.55 |
| 500 | $16.61526 | $8,307.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $15.92963 | $15,929.63 |

