
AMPLH7025S-3R3MT | |
|---|---|
DigiKey Part Number | 535-AMPLH7025S-3R3MTTR-ND - Tape & Reel (TR) 535-AMPLH7025S-3R3MTCT-ND - Cut Tape (CT) 535-AMPLH7025S-3R3MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMPLH7025S-3R3MT |
Description | FIXED IND 3.3UH 8A 27.6 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Molded Inductor 8 A 27.6mOhm Max 2-SMD, J-Lead Low DCR, Soft Saturation |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 27.6mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Low DCR, Soft Saturation | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.260" W (7.30mm x 6.60mm) | |
Height - Seated (Max) | 0.094" (2.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.23000 | $7.23 |
| 10 | $5.91900 | $59.19 |
| 100 | $4.86960 | $486.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $3.86997 | $5,804.95 |
| 3,000 | $3.64955 | $10,948.65 |
| 4,500 | $3.52664 | $15,869.88 |
| 7,500 | $3.37782 | $25,333.65 |
| 10,500 | $3.28335 | $34,475.18 |
| 15,000 | $3.18616 | $47,792.40 |

