2.2 µH Shielded Molded Inductor 10 A 12mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µH Shielded Molded Inductor 10 A 12mOhm Max Nonstandard
Abracon: Who We Are Today
Abracon Molded Inductors

AMPLA7050Q-2R2MT

DigiKey Part Number
535-AMPLA7050Q-2R2MTTR-ND - Tape & Reel (TR)
535-AMPLA7050Q-2R2MTCT-ND - Cut Tape (CT)
535-AMPLA7050Q-2R2MTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AMPLA7050Q-2R2MT
Description
FIXED IND 2.2UH 10A 12 MOHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Molded Inductor 10 A 12mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
14A
Shielding
Shielded
DC Resistance (DCR)
12mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.287" L x 0.260" W (7.30mm x 6.60mm)
Height - Seated (Max)
0.197" (5.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 783
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.84000$11.84
10$9.75900$97.59
100$8.02420$802.42
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$4.05793$3,246.34
1,600$3.82654$6,122.46
2,400$3.69748$8,873.95
4,000$3.54121$14,164.84
5,600$3.44200$19,275.20
8,000$3.33995$26,719.60
Manufacturers Standard Package