



AMPLA7050Q-2R2MT | |
|---|---|
DigiKey Part Number | 535-AMPLA7050Q-2R2MTTR-ND - Tape & Reel (TR) 535-AMPLA7050Q-2R2MTCT-ND - Cut Tape (CT) 535-AMPLA7050Q-2R2MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMPLA7050Q-2R2MT |
Description | FIXED IND 2.2UH 10A 12 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 10 A 12mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 14A | |
Shielding | Shielded | |
DC Resistance (DCR) | 12mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.260" W (7.30mm x 6.60mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.84000 | $11.84 |
| 10 | $9.75900 | $97.59 |
| 100 | $8.02420 | $802.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $4.05793 | $3,246.34 |
| 1,600 | $3.82654 | $6,122.46 |
| 2,400 | $3.69748 | $8,873.95 |
| 4,000 | $3.54121 | $14,164.84 |
| 5,600 | $3.44200 | $19,275.20 |
| 8,000 | $3.33995 | $26,719.60 |

