4.7 µH Shielded Molded Inductor 2.6 A 105mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µH Shielded Molded Inductor 2.6 A 105mOhm Max Nonstandard
Abracon: Who We Are Today
Abracon Molded Inductors

AMPLA4020S-4R7MT

DigiKey Part Number
535-AMPLA4020S-4R7MTTR-ND - Tape & Reel (TR)
535-AMPLA4020S-4R7MTCT-ND - Cut Tape (CT)
535-AMPLA4020S-4R7MTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AMPLA4020S-4R7MT
Description
FIXED IND 4.7UH 2.6A 105 MOHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Molded Inductor 2.6 A 105mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
AMPLA4020S-4R7MT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.5A
Shielding
Shielded
DC Resistance (DCR)
105mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.175" L x 0.160" W (4.45mm x 4.06mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 765
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.76000$5.76
10$4.70300$47.03
100$3.86740$386.74
1,000$3.18098$3,180.98
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.89841$8,695.23
6,000$2.73349$16,400.94
9,000$2.64149$23,773.41
15,000$2.53014$37,952.10
21,000$2.46645$51,795.45
Manufacturers Standard Package