



AMPLA4012S-1R0MT | |
|---|---|
DigiKey Part Number | 535-AMPLA4012S-1R0MTTR-ND - Tape & Reel (TR) 535-AMPLA4012S-1R0MTCT-ND - Cut Tape (CT) 535-AMPLA4012S-1R0MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMPLA4012S-1R0MT |
Description | FIXED IND 1UH 4A 47 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 4 A 47mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 47mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.175" L x 0.160" W (4.45mm x 4.06mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.63000 | $5.63 |
| 10 | $4.65900 | $46.59 |
| 100 | $3.82880 | $382.88 |
| 1,000 | $3.14885 | $3,148.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $2.78725 | $11,149.00 |
| 8,000 | $2.64095 | $21,127.60 |
| 12,000 | $2.55214 | $30,625.68 |

