



AMPLA1707S-150MT | |
---|---|
DigiKey Part Number | 535-AMPLA1707S-150MTTR-ND - Tape & Reel (TR) 535-AMPLA1707S-150MTCT-ND - Cut Tape (CT) 535-AMPLA1707S-150MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMPLA1707S-150MT |
Description | FIXED IND 15UH 12.5A 20.5MOHM SM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Molded Inductor 12.5 A 20.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | AMPLA1707S-150MT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 15 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 27A | |
Shielding | Shielded | |
DC Resistance (DCR) | 20.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.693" L x 0.665" W (17.60mm x 16.90mm) | |
Height - Seated (Max) | 0.276" (7.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $32.76000 | $32.76 |
10 | $26.93500 | $269.35 |
100 | $22.15560 | $2,215.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | $20.89240 | $4,178.48 |
400 | $19.70248 | $7,880.99 |
600 | $19.03883 | $11,423.30 |
1,000 | $18.23553 | $18,235.53 |
1,400 | $17.91336 | $25,078.70 |