



AMPLA1004S-2R2MT | |
|---|---|
DigiKey Part Number | 535-AMPLA1004S-2R2MTTR-ND - Tape & Reel (TR) 535-AMPLA1004S-2R2MTCT-ND - Cut Tape (CT) 535-AMPLA1004S-2R2MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMPLA1004S-2R2MT |
Description | FIXED IND 2.2UH 12A 7 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 12 A 7mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | AMPLA1004S-2R2MT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 27A | |
Shielding | Shielded | |
DC Resistance (DCR) | 7mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.433" L x 0.394" W (11.00mm x 10.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.28000 | $6.28 |
| 10 | $4.58500 | $45.85 |
| 100 | $3.60280 | $360.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.40618 | $1,703.09 |
| 1,000 | $3.32467 | $3,324.67 |
| 1,500 | $3.24959 | $4,874.39 |
| 2,500 | $3.17287 | $7,932.18 |
| 3,500 | $3.13620 | $10,976.70 |
| 5,000 | $3.04309 | $15,215.45 |
| 12,500 | $2.90820 | $36,352.50 |

