



AMPLA1004S-100MT | |
|---|---|
DigiKey Part Number | 535-AMPLA1004S-100MTTR-ND - Tape & Reel (TR) 535-AMPLA1004S-100MTCT-ND - Cut Tape (CT) 535-AMPLA1004S-100MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMPLA1004S-100MT |
Description | FIXED IND 10UH 7.5A 30 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Molded Inductor 7.5 A 30mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | AMPLA1004S-100MT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 12A | |
Shielding | Shielded | |
DC Resistance (DCR) | 30mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.433" L x 0.394" W (11.00mm x 10.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.28000 | $6.28 |
| 10 | $5.15600 | $51.56 |
| 100 | $4.24000 | $424.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.69808 | $1,849.04 |
| 1,000 | $3.48702 | $3,487.02 |
| 1,500 | $3.36930 | $5,053.95 |
| 2,500 | $3.22672 | $8,066.80 |
| 3,500 | $3.13620 | $10,976.70 |
| 5,000 | $3.04309 | $15,215.45 |
| 12,500 | $2.85548 | $35,693.50 |

