4-SMD, No Lead(2.5x2x0.9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4-SMD, No Lead(2.5x2x0.9)
Abracon Power Optimized MEMS

AMPDDFI-A09T

DigiKey Part Number
535-AMPDDFI-A09TTR-ND - Tape & Reel (TR)
535-AMPDDFI-A09TCT-ND - Cut Tape (CT)
535-AMPDDFI-A09TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AMPDDFI-A09T
Description
MEMS OSC XO 1.71V-3.63V 4VLGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
XO (Standard) Pin Configurable Oscillator 1.71V ~ 3.63V 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
AMPDDFI-A09T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
MEMS
Type
XO (Standard)
Frequency - Output 1
24MHz, 48MHz
Frequency - Output 2
-
Frequency - Output 3
-
Frequency - Output 4
-
Function
-
Output
-
Voltage - Supply
1.71V ~ 3.63V
Frequency Stability
±25ppm
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
1.3mA (Typ)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height
0.035" (0.89mm)
Package / Case
4-SMD, No Lead
Supplier Device Package
4-VLGA (2.5x2)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$23.96000$23.96
10$20.83500$208.35
25$19.70080$492.52
50$18.88580$944.29
100$18.10460$1,810.46
250$17.12192$4,280.48
500$16.41478$8,207.39
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$15.73736$15,737.36
2,000$15.08856$30,177.12
3,000$14.72186$44,165.58
5,000$14.27276$71,363.80
Manufacturers Standard Package