AMJM(4SMD,No-Lead)3,2x2,5x0,9
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AMJM(4SMD,No-Lead)3,2x2,5x0,9
Abracon Power Optimized MEMS

AMJMEFB-100.0000T

DigiKey Part Number
535-14522-2-ND - Tape & Reel (TR)
535-14522-1-ND - Cut Tape (CT)
535-14522-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AMJMEFB-100.0000T
Description
MEMS OSC XO 100.0000MHZ SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 MHz XO (Standard) Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-VDFN
Datasheet
 Datasheet
EDA/CAD Models
AMJMEFB-100.0000T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
100 MHz
Function
Standby (Power Down)
Output
-
Voltage - Supply
1.71V ~ 3.63V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
3mA (Typ)
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-VDFN
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
80µA (Typ)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$23.30000$23.30
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$15.27382$15,273.82
Manufacturers Standard Package