



AMELA2012S-1R0MT | |
|---|---|
DigiKey Part Number | 535-AMELA2012S-1R0MTTR-ND - Tape & Reel (TR) 535-AMELA2012S-1R0MTCT-ND - Cut Tape (CT) 535-AMELA2012S-1R0MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMELA2012S-1R0MT |
Description | FIXED IND 1UH 3.7A 45 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 3.7 A 45mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | AMELA2012S-1R0MT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 45mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.06000 | $2.06 |
| 10 | $1.66900 | $16.69 |
| 100 | $1.37380 | $137.38 |
| 1,000 | $1.12996 | $1,129.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.02941 | $3,088.23 |
| 6,000 | $0.97067 | $5,824.02 |
| 9,000 | $0.93791 | $8,441.19 |
| 15,000 | $0.89824 | $13,473.60 |
| 21,000 | $0.87306 | $18,334.26 |
| 30,000 | $0.84716 | $25,414.80 |

