



AMELA2012S-1R0MT | |
|---|---|
DigiKey Part Number | 535-AMELA2012S-1R0MTTR-ND - Tape & Reel (TR) 535-AMELA2012S-1R0MTCT-ND - Cut Tape (CT) 535-AMELA2012S-1R0MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMELA2012S-1R0MT |
Description | FIXED IND 1UH 3.7A 45 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 3.7 A 45mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | AMELA2012S-1R0MT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 45mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.96000 | $1.96 |
| 10 | $1.59100 | $15.91 |
| 100 | $1.31110 | $131.11 |
| 1,000 | $1.07823 | $1,078.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.98223 | $2,946.69 |
| 6,000 | $0.92618 | $5,557.08 |
| 9,000 | $0.89492 | $8,054.28 |
| 15,000 | $0.85708 | $12,856.20 |
| 21,000 | $0.83305 | $17,494.05 |
| 30,000 | $0.80833 | $24,249.90 |
| 75,000 | $0.77506 | $58,129.50 |

