



AMELA2010S-1R5MT | |
|---|---|
DigiKey Part Number | 535-AMELA2010S-1R5MTTR-ND - Tape & Reel (TR) 535-AMELA2010S-1R5MTCT-ND - Cut Tape (CT) 535-AMELA2010S-1R5MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMELA2010S-1R5MT |
Description | FIXED IND 1.5UH 2.8A 70 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Molded Inductor 2.8 A 70mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | AMELA2010S-1R5MT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 70mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.71000 | $2.71 |
| 10 | $2.23600 | $22.36 |
| 100 | $1.83830 | $183.83 |
| 1,000 | $1.51152 | $1,511.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.37705 | $4,131.15 |
| 6,000 | $1.29852 | $7,791.12 |
| 9,000 | $1.25473 | $11,292.57 |
| 15,000 | $1.20170 | $18,025.50 |
| 21,000 | $1.16804 | $24,528.84 |
| 30,000 | $1.13341 | $34,002.30 |

