
AMDLH5030S-4R7MT | |
|---|---|
DigiKey Part Number | 535-AMDLH5030S-4R7MTTR-ND - Tape & Reel (TR) 535-AMDLH5030S-4R7MTCT-ND - Cut Tape (CT) 535-AMDLH5030S-4R7MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMDLH5030S-4R7MT |
Description | FIXED IND 4.7UH 7A 31.2 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 7 A 31.2mOhm Max 2-SMD, J-Lead Low DCR, Soft Saturation |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 31.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Low DCR, Soft Saturation | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.220" L x 0.205" W (5.60mm x 5.20mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.81000 | $7.81 |
| 10 | $6.43700 | $64.37 |
| 100 | $5.29140 | $529.14 |
| 1,000 | $4.35246 | $4,352.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $4.10442 | $8,208.84 |
| 4,000 | $3.87087 | $15,483.48 |
| 6,000 | $3.74061 | $22,443.66 |
| 10,000 | $3.58291 | $35,829.10 |
| 14,000 | $3.49414 | $48,917.96 |

