
AMDLH5030S-2R2MT | |
|---|---|
DigiKey Part Number | 535-AMDLH5030S-2R2MTTR-ND - Tape & Reel (TR) 535-AMDLH5030S-2R2MTCT-ND - Cut Tape (CT) 535-AMDLH5030S-2R2MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMDLH5030S-2R2MT |
Description | FIXED IND 2.2UH 7.5A 14.4MOHM SM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 10.5 A 14.4mOhm Max 2-SMD, J-Lead Low DCR, Soft Saturation |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 2.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 14.4mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Low DCR, Soft Saturation | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.220" L x 0.205" W (5.60mm x 5.20mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.51000 | $7.51 |
| 10 | $6.14300 | $61.43 |
| 100 | $5.04930 | $504.93 |
| 1,000 | $4.24405 | $4,244.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.88353 | $7,767.06 |
| 4,000 | $3.69346 | $14,773.84 |
| 6,000 | $3.56920 | $21,415.20 |
| 10,000 | $3.51422 | $35,142.20 |

