
AMDLH4020S-6R8MT | |
|---|---|
DigiKey Part Number | 535-AMDLH4020S-6R8MTTR-ND - Tape & Reel (TR) 535-AMDLH4020S-6R8MTCT-ND - Cut Tape (CT) 535-AMDLH4020S-6R8MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMDLH4020S-6R8MT |
Description | FIXED IND 6.8UH 3.5A 92.5 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Molded Inductor 3.5 A 92.5mOhm Max 2-SMD, J-Lead Low DCR, Soft Saturation |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 92.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Low DCR, Soft Saturation | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.165" L x 0.161" W (4.20mm x 4.10mm) | |
Height - Seated (Max) | 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.99000 | $6.99 |
| 10 | $5.74700 | $57.47 |
| 100 | $4.72820 | $472.82 |
| 1,000 | $3.88869 | $3,888.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.54338 | $10,630.14 |
| 6,000 | $3.34186 | $20,051.16 |
| 9,000 | $3.22947 | $29,065.23 |
| 15,000 | $3.09342 | $46,401.30 |
| 21,000 | $3.08306 | $64,744.26 |

