



AMDLA4020Q-1R5MT | |
|---|---|
DigiKey Part Number | 535-AMDLA4020Q-1R5MTTR-ND - Tape & Reel (TR) 535-AMDLA4020Q-1R5MTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AMDLA4020Q-1R5MT |
Description | FIXED IND 1.5UH 4A 26 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Molded Inductor 4 A 26mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | AMDLA4020Q-1R5MT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 26mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.173" L x 0.157" W (4.40mm x 4.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.06000 | $5.06 |
| 10 | $4.13600 | $41.36 |
| 100 | $3.39880 | $339.88 |
| 1,000 | $2.79510 | $2,795.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.54673 | $7,640.19 |
| 6,000 | $2.40177 | $14,410.62 |
| 9,000 | $2.32092 | $20,888.28 |
| 15,000 | $2.23702 | $33,555.30 |

