


AMCV-0603LC-260-C030Y-T | |
---|---|
DigiKey Part Number | 535-AMCV-0603LC-260-C030Y-TTR-ND - Tape & Reel (TR) 535-AMCV-0603LC-260-C030Y-TCT-ND - Cut Tape (CT) 535-AMCV-0603LC-260-C030Y-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMCV-0603LC-260-C030Y-T |
Description | VARISTOR 34.5V 1A 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 34.5 V 1 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 18.4 V | |
Maximum DC Volts | 26 V | |
Varistor Voltage (Min) | 31 V | |
Varistor Voltage (Typ) | 34.5 V | |
Varistor Voltage (Max) | 38 V | |
Current - Surge | 1 A | |
Energy | 0.003J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 3 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0603 (1608 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.38000 | $2.38 |
10 | $1.72400 | $17.24 |
25 | $1.51080 | $37.77 |
100 | $1.25960 | $125.96 |
250 | $1.10684 | $276.71 |
500 | $0.90550 | $452.75 |
1,000 | $0.69925 | $699.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.64233 | $2,569.32 |
8,000 | $0.56074 | $4,485.92 |
12,000 | $0.54336 | $6,520.32 |
20,000 | $0.49996 | $9,999.20 |
28,000 | $0.47678 | $13,349.84 |