AIML-0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AIML-0603
Abracon: Who We Are Today

AMCV-0603LC-260-C030Y-T

DigiKey Part Number
535-AMCV-0603LC-260-C030Y-TTR-ND - Tape & Reel (TR)
535-AMCV-0603LC-260-C030Y-TCT-ND - Cut Tape (CT)
535-AMCV-0603LC-260-C030Y-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AMCV-0603LC-260-C030Y-T
Description
VARISTOR 34.5V 1A 0603
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
34.5 V 1 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
18.4 V
Maximum DC Volts
26 V
Varistor Voltage (Min)
31 V
Varistor Voltage (Typ)
34.5 V
Varistor Voltage (Max)
38 V
Current - Surge
1 A
Energy
0.003J
Number of Circuits
1
Capacitance @ Frequency
3 pF @ 1 MHz
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount, MLCV
Package / Case
0603 (1608 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,535
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.38000$2.38
10$1.72400$17.24
25$1.51080$37.77
100$1.25960$125.96
250$1.10684$276.71
500$0.90550$452.75
1,000$0.69925$699.25
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.64233$2,569.32
8,000$0.56074$4,485.92
12,000$0.54336$6,520.32
20,000$0.49996$9,999.20
28,000$0.47678$13,349.84
Manufacturers Standard Package