


AMCV-0603LC-180-C100N-T | |
---|---|
DigiKey Part Number | 535-AMCV-0603LC-180-C100N-TTR-ND - Tape & Reel (TR) 535-AMCV-0603LC-180-C100N-TCT-ND - Cut Tape (CT) 535-AMCV-0603LC-180-C100N-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMCV-0603LC-180-C100N-T |
Description | VARISTOR 25V 2A 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 V 2 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 12.7 V | |
Maximum DC Volts | 18 V | |
Varistor Voltage (Min) | 22 V | |
Varistor Voltage (Typ) | 25 V | |
Varistor Voltage (Max) | 28 V | |
Current - Surge | 2 A | |
Energy | 0.005J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 10 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0603 (1608 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.38000 | $2.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.70982 | $2,839.28 |