Parametric Equivalent



AMCA62-2R640G-01F-T | |
|---|---|
DigiKey Part Number | 535-12393-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AMCA62-2R640G-01F-T |
Description | RF ANT 2.6GHZ CHIP SOLDER SMD |
Customer Reference | |
Detailed Description | RF ANTENNA BRS, WiMax™, WLAN Chip Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | AMCA62-2R640G-01F-T Models |
Category | Antenna Type Chip |
Manufacturer Abracon LLC | Number of Bands 1 |
Series | VSWR 2 |
Packaging Tape & Reel (TR) | Gain 2.6dBi |
Part Status Obsolete | Power - Max 3 W |
RF Family/Standard 802.15.4, Bluetooth, WiFi | Termination Solder |
Frequency Group UHF (2GHz ~ 3GHz) | Mounting Type Surface Mount |
Frequency (Center/Band) 2.6GHz | Height (Max) 0.039" (1.00mm) |
Frequency Range 2.54GHz ~ 2.74GHz | Applications BRS, WiMax™, WLAN |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AMCA62-2R640G-01F-T4 | Abracon LLC | 0 | AMCA62-2R640G-01F-T4-ND | $3.32961 | Parametric Equivalent |


