AMCA52-2R710G-S1F-T4 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Abracon LLC
In Stock: 0
Unit Price: $8.56000
Datasheet
AMCAxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AMCAxx
Abracon: Who We Are Today

AMCA52-2R710G-S1F-T4

DigiKey Part Number
AMCA52-2R710G-S1F-T4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AMCA52-2R710G-S1F-T4
Description
RF ANT 2.7GHZ CHIP SOLDER SMD
Customer Reference
Detailed Description
RF ANTENNA WiMax™, WLAN Chip Solder Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
AMCA52-2R710G-S1F-T4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Tape & Reel (TR)
Part Status
Active
RF Family/Standard
WiFi
Frequency Group
UHF (2GHz ~ 3GHz)
Frequency (Center/Band)
2.7GHz
Frequency Range
2.61GHz ~ 2.81GHz
Antenna Type
Chip
Number of Bands
1
VSWR
2
Return Loss
-
Gain
2.5dBi
Power - Max
3 W
Features
-
Termination
Solder
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.039" (1.00mm)
Applications
WiMax™, WLAN
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Quote Required, submit request here.
Non-Cancelable/Non-Returnable