Parametric Equivalent



AMCA31-2R450G-S1F-T | |
|---|---|
DigiKey Part Number | 535-12386-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AMCA31-2R450G-S1F-T |
Description | RF ANT 2.4GHZ CHIP SOLDER SMD |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, WLAN Chip Solder Surface Mount |
Datasheet | Datasheet |
Category | Antenna Type Chip |
Manufacturer Abracon LLC | Number of Bands 1 |
Series | VSWR 2 |
Packaging Tape & Reel (TR) | Gain 0.5dBi |
Part Status Obsolete | Power - Max 3 W |
RF Family/Standard Bluetooth, WiFi | Termination Solder |
Frequency Group UHF (2GHz ~ 3GHz) | Mounting Type Surface Mount |
Frequency (Center/Band) 2.4GHz | Height (Max) 0.047" (1.20mm) |
Frequency Range 2.405GHz ~ 2.495GHz | Applications Bluetooth, WLAN |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AMCA31-2R450G-S1F-T3 | Abracon LLC | 14,845 | 535-14095-1-ND | $2.88000 | Parametric Equivalent |


