



ALANS10001-3J61ET | |
---|---|
DigiKey Part Number | 535-15137-2-ND - Tape & Reel (TR) 535-15137-1-ND - Cut Tape (CT) 535-15137-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ALANS10001-3J61ET |
Description | LAN SGL 1000B XFMR&CMC 24PIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100/1000 Base-T Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 10/100/1000 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Height - Seated (Max) | 0.254" (6.45mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $25.52000 | $25.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,800 | $13.05428 | $36,551.98 |