


ALANL100X1-EF12KT | |
---|---|
DigiKey Part Number | 535-ALANL100X1-EF12KTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ALANL100X1-EF12KT |
Description | 10/100BASE-TX LAN XFMR |
Customer Reference | |
Detailed Description | 350µH LAN 10/100 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transformer Type | LAN 10/100 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT Transmitter, 1CT:1CT Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.500" L x 0.280" W (12.70mm x 7.11mm) | |
Height - Seated (Max) | 0.085" (2.15mm) | |
Operating Temperature | -40°C ~ 125°C |