350µH LAN 10/100 Base-T, Power over Ethernet (PoE) Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
350µH LAN 10/100 Base-T, Power over Ethernet (PoE) Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount
Abracon: Who We Are Today
Abracon RJ45/LAN Transformers Connected Solutions

ALAN1100X1-2F30DT

DigiKey Part Number
535-ALAN1100X1-2F30DTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ALAN1100X1-2F30DT
Description
XFRMR LAN 10/100 1CT:1CT 350UH
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
350µH LAN 10/100 Base-T, Power over Ethernet (PoE) Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inductance
350µH
Manufacturer
Abracon LLC
Turns Ratio - Primary:Secondary
1CT:1CT Transmitter, 1CT:1CT Receiver
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Size / Dimension
0.504" L x 0.272" W (12.80mm x 6.90mm)
Part Status
Active
Height - Seated (Max)
0.222" (5.65mm)
Transformer Type
LAN 10/100 Base-T, Power over Ethernet (PoE)
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 700 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
600$21.24723$12,748.34
Manufacturers Standard Package

Other Suppliers on DigiKey

700In Stock
Ships from WEC