Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




AK7HBF1-100.0000T2 | |
|---|---|
DigiKey Part Number | 535-15200-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AK7HBF1-100.0000T2 |
Description | XTAL OSC XO 100MHZ 2.5V HCSL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) HCSL Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | AK7HBF1-100.0000T2 Models |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 30mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.075" (1.90mm) |
Output HCSL | Current - Supply (Disable) (Max) 10µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 511HBA100M000AAG | Skyworks Solutions Inc. | 0 | 863-511HBA100M000AAG-ND | $57.88000 | Parametric Equivalent |
| 511HBA100M000AAGR | Skyworks Solutions Inc. | 0 | 863-511HBA100M000AAGR-ND | $57.88000 | Parametric Equivalent |
| 511HCA100M000AAG | Skyworks Solutions Inc. | 0 | 863-511HCA100M000AAG-ND | $60.18000 | Parametric Equivalent |
| 511HCA100M000AAGR | Skyworks Solutions Inc. | 0 | 863-511HCA100M000AAGR-ND | $57.88000 | Parametric Equivalent |
| 647H10005I2T | CTS-Frequency Controls | 0 | 647H10005I2T-ND | $29.95060 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $37.31476 | $9,328.69 |



