


AK5DBF1-200.0000T2 | |
|---|---|
DigiKey Part Number | 535-15187-2-ND - Tape & Reel (TR) 535-15187-1-ND - Cut Tape (CT) 535-15187-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AK5DBF1-200.0000T2 |
Description | XTAL OSC XO 200MHZ 2.5V LVDS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 200 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | AK5DBF1-200.0000T2 Models |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 27mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (5x3) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.051" (1.30mm) |
Output LVDS | Current - Supply (Disable) (Max) 10µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XLL526200.000000I | Renesas Electronics Corporation | 771 | 631-1298-1-ND | $38.64000 | Direct |
| SIT9120AI-2C1-25E200.000000 | SiTime | 0 | 1473-SIT9120AI-2C1-25E200.000000-ND | $51.80000 | Parametric Equivalent |
| SIT9120AI-2C2-25E200.000000 | SiTime | 460 | 1473-SIT9120AI-2C2-25E200.000000-ND | $48.92000 | Parametric Equivalent |
| SIT9121AI-2C2-25E200.000000 | SiTime | 0 | 1473-SIT9121AI-2C2-25E200.000000-ND | $48.92000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $60.35000 | $60.35 |
| 10 | $52.41200 | $524.12 |
| 25 | $49.56920 | $1,239.23 |
| 50 | $47.52020 | $2,376.01 |
| 100 | $45.55860 | $4,555.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $43.09084 | $10,772.71 |
| 500 | $41.31534 | $20,657.67 |
| 750 | $40.31199 | $30,233.99 |
| 1,250 | $39.08337 | $48,854.21 |
| 1,750 | $38.29546 | $67,017.05 |








