Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AK5DBF1-100.0000T | |
|---|---|
DigiKey Part Number | 535-AK5DBF1-100.0000TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AK5DBF1-100.0000T |
Description | XTAL OSC XO 100MHZ 2.5V LVDS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | AK5DBF1-100.0000T Models |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 27mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (5x3) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.051" (1.30mm) |
Output LVDS | Current - Supply (Disable) (Max) 10µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AK5DBF1-100.0000T2 | Abracon LLC | 0 | 535-15182-2-ND | $41.43340 | Parametric Equivalent |
| CL5032-100.000-2.5-25-X-T-TR | Raltron Electronics | 50 | 2151-CL5032-100.000-2.5-25-X-T-TRCT-ND | $44.89000 | Parametric Equivalent |
| SIT9120AI-2C1-25E100.000000 | SiTime | 0 | 1473-SIT9120AI-2C1-25E100.000000-ND | $49.82000 | Parametric Equivalent |
| SIT9120AI-2C2-25E100.000000 | SiTime | 423 | 1473-SIT9120AI-2C2-25E100.000000-ND | $48.92000 | Parametric Equivalent |
| SIT9121AI-2C2-25E100.000000 | SiTime | 0 | 1473-SIT9121AI-2C2-25E100.000000-ND | $47.03000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $31.23660 | $31,236.60 |




