AK5DAF1-148.5000T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Abracon LLC
In Stock: 0
Unit Price: $55.73000
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: $21.71964
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: $24.24061
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: $21.71964
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: $24.24061
Datasheet
ASVV Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AK5DAF1-148.5000T

DigiKey Part Number
535-AK5DAF1-148.5000TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AK5DAF1-148.5000T
Description
XTAL OSC XO 148MHZ 3.3V LVDS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
148.5 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
148.5 MHz
Function
Enable/Disable
Output
LVDS
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
27mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (5x3)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.051" (1.30mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$31.27650$31,276.50
Manufacturers Standard Package